
IS32FL3761-QFLCA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32FL3761-QFLCA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS32FL3761-QFLCA3-TR |
Description | 33X12 DOT MATRIX LED DRIVER, T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register I2C, SPI Dimming 30mA 60-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | I2C, SPI | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.06114 | $35,152.85 |
5,000 | $13.78854 | $68,942.70 |