
IS31LT3177-STLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31LT3177-STLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3177-STLS4-TRCT-ND - Cut Tape (CT) 2521-IS31LT3177-STLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3177-STLS4-TR |
Description | IC LED DRIVER LIN DIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.48300 | $24.83 |
25 | $2.21200 | $55.30 |
100 | $1.91730 | $191.73 |
250 | $1.77596 | $443.99 |
500 | $1.69098 | $845.49 |
1,000 | $1.62106 | $1,621.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53457 | $4,603.71 |
6,000 | $1.49226 | $8,953.56 |
9,000 | $1.47107 | $13,239.63 |
15,000 | $1.44759 | $21,713.85 |
21,000 | $1.43387 | $30,111.27 |
30,000 | $1.42067 | $42,620.10 |