
IS31FL3758-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3758-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3758-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3758-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3758-QFLS4-TR |
Description | 48CH LED DRIVER WITH 409 MATRIX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register I2C, PWM, SPI Dimming 60mA 60-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | 1MHz, 12MHz | |
Dimming | I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.20000 | $23.20 |
| 10 | $17.34300 | $173.43 |
| 25 | $15.87400 | $396.85 |
| 100 | $14.25650 | $1,425.65 |
| 250 | $13.48636 | $3,371.59 |
| 500 | $13.02172 | $6,510.86 |
| 1,000 | $12.63965 | $12,639.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.23608 | $30,590.20 |
| 5,000 | $11.99291 | $59,964.55 |





