
IS31FL3246-QFLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3246-QFLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3246-QFLS4-EB |
Description | EVAL BOARD FOR IS31FL3246 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31FL3246 - 36 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 25mA | |
Outputs and Type | 36 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | IS31FL3246 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.14000 | $316.14 |

