
SST-20V-WF40-A2-D4402 | |
---|---|
DigiKey Part Number | 1214-SST-20V-WF40-A2-D4402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20V-WF40-A2-D4402 |
Description | IC |
Customer Reference | |
Detailed Description | LED Lighting SST-20V-WF White, Neutral 4000K 2.9V 700mA 118° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 318lm (310lm ~ 325lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 118° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 1.6°C/W |