SST-20-WF40-A2-D4402 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $6.13830
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WF40-A2-D4402

DigiKey Part Number
1214-SST-20-WF40-A2-D4402TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WF40-A2-D4402
Description
IC
Customer Reference
Detailed Description
LED Lighting SST-20-WF White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
318lm (310lm ~ 325lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes