MFR Recommended

SST-10-UV-B130-F405-00 | |
|---|---|
DigiKey Part Number | 1214-1607-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-B130-F405-00 |
Description | UV MOD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.3V 1.5A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-UV-B130-F405-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |


