SST-10-IRD-Bxx0H-x850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IRD-B130H-U850

DigiKey Part Number
1214-SST-10-IRD-B130H-U850TR-ND - Tape & Reel (TR)
1214-SST-10-IRD-B130H-U850CT-ND - Cut Tape (CT)
1214-SST-10-IRD-B130H-U850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IRD-B130H-U850
Description
IR MOD SST10 850NM TOP VIEW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3V 1.5A 450mW/sr @ 1A (Typ) 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IRD-B130H-U850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
450mW/sr @ 1A (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.36000$31.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.12945$16,129.45
2,000$15.46242$30,924.84
5,000$15.15923$75,796.15
Manufacturers Standard Package