
EAIST3535A2 | |
---|---|
DigiKey Part Number | 1080-1634-2-ND - Tape & Reel (TR) 1080-1634-1-ND - Cut Tape (CT) 1080-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAIST3535A2 |
Description | IR EMITTER - SMD 3535 - 850NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.1V 1.5A 230mW/sr @ 1A 150° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3535A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 230mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.94000 | $51.94 |
10 | $39.03600 | $390.36 |
100 | $31.46440 | $3,146.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $28.54385 | $11,417.54 |
800 | $27.41040 | $21,928.32 |
1,200 | $26.83015 | $32,196.18 |
2,000 | $26.17570 | $52,351.40 |
2,800 | $25.78698 | $72,203.54 |