LED Lighting Color SST-10-G Horticulture Green 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-G-B90-F530

DigiKey Part Number
1214-SST-10-G-B90-F530TR-ND - Tape & Reel (TR)
1214-SST-10-G-B90-F530CT-ND - Cut Tape (CT)
1214-SST-10-G-B90-F530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-G-B90-F530
Description
LED SST10 GREEN 3535
Customer Reference
Detailed Description
LED Lighting Color SST-10-G Horticulture Green 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-G-B90-F530 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.6V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
250mW (230mW ~ 270mW)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
5.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.