


SDS120J030H3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS120J030H3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J030H3-ISATH |
Description | DIODE SIL CARB 1200V 95A TO2472L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 95A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 95A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 72 µA @ 1200 V | |
Capacitance @ Vr, F | 2546pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.37000 | $95.37 |
| 30 | $70.85667 | $2,125.70 |
| 120 | $64.98175 | $7,797.81 |
| 510 | $57.04808 | $29,094.52 |
| 1,020 | $53.45905 | $54,528.23 |





