Image for MP-3030-210H-50-90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-210H-50-90

DigiKey Part Number
1214-1602-2-ND - Tape & Reel (TR)
1214-1602-1-ND - Cut Tape (CT)
1214-1602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-210H-50-90
Description
LED MP3030210H WHITE 5000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-210H White, Cool 5000K 6V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-210H-50-90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
126lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
150mA
Thermal Resistance of Package
16°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.50500$15.05
100$1.05400$105.40
500$0.84896$424.48
1,000$0.78104$781.04
2,000$0.72317$1,446.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74929$3,746.45
10,000$0.70416$7,041.60
15,000$0.68099$10,214.85
25,000$0.65481$16,370.25
35,000$0.63923$22,373.05
50,000$0.62403$31,201.50
Manufacturers Standard Package