
MP-3030-120K-65-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120K-65-90TR-ND - Tape & Reel (TR) 1214-MP-3030-120K-65-90CT-ND - Cut Tape (CT) 1214-MP-3030-120K-65-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120K-65-90 |
Description | LED COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 6500K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 36lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.68V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 207 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.58700 | $15.87 |
| 100 | $1.11480 | $111.48 |
| 500 | $0.89960 | $449.80 |
| 1,000 | $0.82840 | $828.40 |
| 2,000 | $0.76760 | $1,535.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79622 | $3,981.10 |
| 10,000 | $0.74885 | $7,488.50 |
| 15,000 | $0.72454 | $10,868.10 |
| 25,000 | $0.69707 | $17,426.75 |
| 35,000 | $0.68073 | $23,825.55 |
| 50,000 | $0.66479 | $33,239.50 |




