MP-2835-12D2-27-90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.31923
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.35094
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36913
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.32290
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.31678
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.34973
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36792
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.32290
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.11482
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.13210
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2835-12D2-27-90

DigiKey Part Number
1214-MP-2835-12D2-27-90TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2835-12D2-27-90
Description
LED WARM WHT 2700K 1411
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 2.69V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.69V
Lumens/Watt @ Current - Test
160 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.34480$172,400.00