L128-2790NA3500006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.32004
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.35184
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.37008
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.32373
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.31759
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.35062
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36886
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.11511
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.13244

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.34569
Datasheet
LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-2790NA3500006

DigiKey Part Number
1416-L128-2790NA3500006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-2790NA3500006
Description
LED LUXEON WARM WHT 2700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 2700K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
90
Current - Max
300mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.32373$12,949.20