CGM-14-50-80-36-TC60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $49.37833
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $37.98333
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.13133
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $48.17249
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $56.91289
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 226
Unit Price: $48.59000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 234
Unit Price: $61.66000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 110
Unit Price: $48.59000
Datasheet
Image for CGM-14-50-80-36-TC60-F7-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-14-50-80-36-TC60-F7-3

DigiKey Part Number
1214-CGM-14-50-80-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CGM-14-50-80-36-TC60-F7-3
Description
CGM-14-50-80-36-TC60-F7-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CGM-14 Gen6 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.4V
Series
Lumens/Watt @ Current - Test
173 lm/W
Packaging
Tray
Current - Max
2.2A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
14.30mm Dia
Luminous Flux @ Current/Temperature
5195lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGM-14-50-80-36-AC40-F5-3Luminus Devices Inc.01214-CGM-14-50-80-36-AC40-F5-3-ND$49.37833Parametric Equivalent
CGM-14-50-80-36-TC60-F7-2Luminus Devices Inc.01214-CGM-14-50-80-36-TC60-F7-2-ND$37.98333Parametric Equivalent
CMU1532-0000-000N0H0A50GCree LED090-CMU1532-0000-000N0H0A50G-ND$38.13133Parametric Equivalent
CMU1532-0000-00PN0U0A50GCree LED090-CMU1532-0000-00PN0U0A50G-ND$48.17249Parametric Equivalent
CMU1532-R090-000N0H0A50GCree LED090-CMU1532-R090-000N0H0A50G-ND$56.91289Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
675$35.07133$23,673.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.