Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1532-R090-000N0H0A50G | |
|---|---|
DigiKey Part Number | 90-CMU1532-R090-000N0H0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1532-R090-000N0H0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5040lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $56.91289 | $5,122.16 |







