
P6KE12A | |
|---|---|
DigiKey Part Number | 4491-P6KE12ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE12A |
Description | TVS 600W 12Vbr Uni-Dir DO-15 |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.93A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.93A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.53610 | $53.61 |
| 500 | $0.46620 | $233.10 |
| 1,000 | $0.45455 | $454.55 |

