MFR2WKA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFR2WKA
MFR2WKA

MFR2WKA

DigiKey Part Number
4491-MFR2WKA-ND
Manufacturer
Manufacturer Product Number
MFR2WKA
Description
2W Metal Res Kit 1~220 100pc
Customer Reference
Detailed Description
Metal Film Resistor Kit 1 ~ 220 Ohm ±1% 2W Through Hole 100 Pieces (20 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Bulk
Part Status
Active
Kit Type
Metal Film
Resistance (Ohms)
1 ~ 220
Power (Watts)
2W
Tolerance
±1%
Quantity
100 Pieces (20 Values - 5 Each)
Mounting Type
Through Hole
Packages Included
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$328.44000$328.44
3$320.62000$961.86
5$312.80000$1,564.00
10$304.98000$3,049.80