
L3W2448-4250K | |
|---|---|
DigiKey Part Number | 4491-L3W2448-4250K-ND |
Manufacturer | |
Manufacturer Product Number | L3W2448-4250K |
Description | LED 3W NEUTRAL WHITE 4250K COB K |
Customer Reference | |
Detailed Description | LED Lighting Lumimax High Power COB K1 LED White, Neutral 4250K (4000K ~ 4500K) 3.3V 700mA 140° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 4250K (4000K ~ 4500K) | |
Flux @ 25°C, Current - Test | 270lm (260lm ~ 280lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | COB, K1 | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.89000 | $3.89 |
| 10 | $3.10800 | $31.08 |
| 100 | $2.56410 | $256.41 |
| 500 | $2.33100 | $1,165.50 |
| 1,000 | $2.05905 | $2,059.05 |


