
DB105 | |
---|---|
DigiKey Part Number | 4491-DB105-ND |
Manufacturer | |
Manufacturer Product Number | DB105 |
Description | BRIDGE DIODE 1A 600V DFM (DIP-4) |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 600 V Through Hole DB-M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-Square, DB | |
Supplier Device Package | DB-M |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.27000 | $2.27 |
10 | $1.95500 | $19.55 |
50 | $1.09480 | $54.74 |
100 | $0.97750 | $97.75 |
500 | $0.70380 | $351.90 |
1,000 | $0.62560 | $625.60 |