BC327B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC327B

DigiKey Part Number
4491-BC327B-ND
Manufacturer
Manufacturer Product Number
BC327B
Description
TRANS PNP 45V 0.8A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 260MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
0.1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
260MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2.17800$21.78
50$1.86720$93.36
100$1.54040$154.04
200$1.32260$264.52
500$1.16700$583.50
1,000$0.97250$972.50
2,000$0.66908$1,338.16
3,000$0.52904$1,587.12