1N4749A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4735A

DigiKey Part Number
4491-1N4735A-ND
Manufacturer
Manufacturer Product Number
1N4735A
Description
DIODE ZENER 6.2V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1.27600$12.76
100$0.70020$70.02
500$0.50570$252.85
2,500$0.31120$778.00
5,000$0.27619$1,380.95
10,000$0.23340$2,334.00