LXM2-PH01-0060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Lumileds
In Stock: 3,049
Unit Price: $39.18000
Datasheet
LXM2-PH01-00x0 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM2-PH01-0060

DigiKey Part Number
1416-1025-2-ND - Tape & Reel (TR)
1416-1025-1-ND - Cut Tape (CT)
1416-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXM2-PH01-0060
Description
LED LUXEON REBEL ORG 617NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Red-Orange 617nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
617nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
91 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
67lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.39000$36.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.67695$19,676.95
2,000$18.96044$37,920.88
3,000$18.59384$55,781.52
Manufacturers Standard Package