LED Lighting Color LUXEON Rebel Color Red-Orange 617nm (Typ) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM2-PH01-0070

DigiKey Part Number
1416-LXM2-PH01-0070TR-ND - Tape & Reel (TR)
1416-LXM2-PH01-0070CT-ND - Cut Tape (CT)
1416-LXM2-PH01-0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXM2-PH01-0070
Description
LED LUXEON REBEL ORG 617NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Red-Orange 617nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXM2-PH01-0070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
617nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
98 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
72lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.13000$39.13
10$29.04700$290.47
100$23.09910$2,309.91
500$20.49768$10,248.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.65185$19,651.85
2,000$18.93625$37,872.50
3,000$18.57012$55,710.36
Manufacturers Standard Package