LXH8-PW27 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 1,553
Unit Price: $31.94000
Datasheet
LUXEON A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXH8-PW27

DigiKey Part Number
1416-1018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXH8-PW27
Description
LED LUXEON WARM WHITE 2700K 3SMD
Customer Reference
Detailed Description
LED Lighting LUXEON A White, Warm 2700K 3-Step MacAdam Ellipse 2.81V 700mA 120° 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
160lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.81V
Lumens/Watt @ Current - Test
81 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
-
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes