
LX18-P127-3 | |
---|---|
DigiKey Part Number | 1416-1000-2-ND - Tape & Reel (TR) 1416-1000-1-ND - Cut Tape (CT) 1416-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX18-P127-3 |
Description | LED LUXEON WARM WHT 2700K 4530 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel PLUS White, Warm 2700K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 85lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.76V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4530 | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
10 | $23.50000 | $235.00 |
100 | $18.50920 | $1,850.92 |
500 | $16.32200 | $8,161.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.61034 | $15,610.34 |
2,000 | $15.00799 | $30,015.98 |
3,000 | $14.69969 | $44,099.07 |
5,000 | $14.35207 | $71,760.35 |