Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-50903L05F1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-50903L05F1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-50903L05F1300 |
Description | COOL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tube | Current - Max 1.125A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2350lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-50902L05A1300 | Lumileds | 0 | 1416-L2C6-50902L05A1300-ND | $48.45394 | Parametric Equivalent |
| L2C6-50902L05F1300 | Lumileds | 0 | 1416-L2C6-50902L05F1300-ND | $43.33901 | Parametric Equivalent |
| L2C6-50903L05C1300 | Lumileds | 0 | 1416-L2C6-50903L05C1300-ND | $44.23795 | Parametric Equivalent |
| CMU1516-0000-000N0U0A50G | Cree LED | 0 | 90-CMU1516-0000-000N0U0A50G-ND | $27.07320 | Parametric Equivalent |
| CMU1516-R090-000N0U0A50G | Cree LED | 0 | 90-CMU1516-R090-000N0U0A50G-ND | $40.52200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | $37.69215 | $21,710.68 |




