
SPHWHAHDNE27YZR3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNE27YZR3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNE27YZR3DC |
Description | LED COB D GEN3 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Box | Current - Max 900mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2328lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE27YZR3DB | Samsung Semiconductor, Inc. | 228 | 1510-SPHWHAHDNE27YZR3DB-ND | $31.08000 | Parametric Equivalent |
| CIM-14-50-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-90-36-AC40-F5-3-ND | $31.01978 | Parametric Equivalent |
| CIM-14-50-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-90-36-TC60-F7-2-ND | $29.62699 | Parametric Equivalent |
| CIM-14-50-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-90-36-TC60-F7-3-ND | $26.96822 | Parametric Equivalent |
| CIM-14-50-95-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-95-36-TC60-F7-2-ND | $29.62699 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.72000 | $38.72 |
| 10 | $28.70900 | $287.09 |

