L2C6-35803R18A2200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $179.34472

Parametric Equivalent


Cree LED
In Stock: 9
Unit Price: $157.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $161.00990
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $168.97650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $202.93950
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $243.47150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $187.45025
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $224.94025
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 150
Unit Price: $161.22000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 158
Unit Price: $161.22000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 151
Unit Price: $155.30000
Datasheet
New at DigiKey
Image for L2C6-35803R18A2200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-35803R18A2200

DigiKey Part Number
1416-L2C6-35803R18A2200-ND
Manufacturer
Manufacturer Product Number
L2C6-35803R18A2200
Description
WARM-WHITE COB 80 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
51V
Series
Lumens/Watt @ Current - Test
159 lm/W
Packaging
Tube
Current - Max
4.05A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
13159lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-35802R18A2200Lumileds01416-L2C6-35802R18A2200-ND$179.34472Parametric Equivalent
CMU2287-0000-000P0H0A35GCree LED990-CMU2287-0000-000P0H0A35G-ND$157.85000Parametric Equivalent
CMU2287-0000-000P0H0A35HCree LED090-CMU2287-0000-000P0H0A35H-ND$161.00990Parametric Equivalent
CMU2287-0000-00PP0U0A35GCree LED090-CMU2287-0000-00PP0U0A35G-ND$168.97650Parametric Equivalent
CMU2287-0000-00PP0U0A35HCree LED090-CMU2287-0000-00PP0U0A35H-ND$202.93950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
180$155.94678$28,070.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.