
SPHWHSHDNM271ZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNM271ZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNM271ZU3D4 |
Description | LED COB D GEN4 WHT SQUARE 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12436lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM271ZU3D4 | Samsung Semiconductor, Inc. | 158 | 1510-SPHWHAHDNM271ZU3D4-ND | $161.22000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.30000 | $155.30 |
| 10 | $123.70900 | $1,237.09 |
| 25 | $115.81480 | $2,895.37 |

