
L1T2-3090000000000 | |
|---|---|
DigiKey Part Number | 1416-1313-2-ND - Tape & Reel (TR) 1416-1313-1-ND - Cut Tape (CT) 1416-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1T2-3090000000000 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Warm 3000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 188lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.68000 | $26.68 |
| 10 | $19.49100 | $194.91 |
| 100 | $15.22460 | $1,522.46 |
| 500 | $13.35122 | $6,675.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.74129 | $12,741.29 |
| 2,000 | $12.22507 | $24,450.14 |
| 3,000 | $11.96069 | $35,882.07 |
| 5,000 | $11.66262 | $58,313.10 |
| 7,000 | $11.48557 | $80,398.99 |













