
L1T2-2790000000000 | |
---|---|
DigiKey Part Number | 1416-1309-2-ND - Tape & Reel (TR) 1416-1309-1-ND - Cut Tape (CT) 1416-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1T2-2790000000000 |
Description | LED LUXEON WARM WHITE 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Warm 2700K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 175lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.85000 | $26.85 |
10 | $19.61600 | $196.16 |
100 | $15.32250 | $1,532.25 |
500 | $13.43714 | $6,718.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.82328 | $12,823.28 |
2,000 | $12.30373 | $24,607.46 |
3,000 | $12.03765 | $36,112.95 |
5,000 | $11.73767 | $58,688.35 |
7,000 | $11.55948 | $80,916.36 |