
L1MX-408006V300000 | |
---|---|
DigiKey Part Number | 1416-L1MX-408006V300000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1MX-408006V300000 |
Description | LED LUXEON NEUT WHT 4000K 2828 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MX White, Neutral 4000K 3-Step MacAdam Ellipse 5.65V 1.4A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1115lm (Typ) | |
Flux @ 25°C, Current - Test | 1220lm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 5.65V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.152" (3.87mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $36.03698 | $108,110.94 |