
L130-27800CHV00001 | |
---|---|
DigiKey Part Number | 1416-1986-2-ND - Tape & Reel (TR) 1416-1986-1-ND - Cut Tape (CT) 1416-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-27800CHV00001 |
Description | LED LUXEON WARM WHT 2700K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HV White, Warm 2700K 48V 17mA 116° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 107lm (Typ) | |
Current - Test | 17mA | |
Voltage - Forward (Vf) (Typ) | 48V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 30mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.56200 | $25.62 |
100 | $1.83430 | $183.43 |
500 | $1.50410 | $752.05 |
1,000 | $1.39546 | $1,395.46 |
2,000 | $1.30297 | $2,605.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.02145 | $5,107.25 |
10,000 | $0.96770 | $9,677.00 |
15,000 | $0.94015 | $14,102.25 |
25,000 | $0.90904 | $22,726.00 |
35,000 | $0.89055 | $31,169.25 |
50,000 | $0.87755 | $43,877.50 |