MFG_Lukeon-2835-PCO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-PCO10L3500000

DigiKey Part Number
1416-L128-PCO10L3500000TR-ND - Tape & Reel (TR)
1416-L128-PCO10L3500000CT-ND - Cut Tape (CT)
1416-L128-PCO10L3500000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-PCO10L3500000
Description
LUXEON 2835 COLOURS, 36V OPERATI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 2835 Red-Orange 618nm (615nm ~ 620nm) 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
618nm (615nm ~ 620nm)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
36.3V
Lumens/Watt @ Current - Test
37 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
27lm (Typ)
Temperature - Test
25°C
Viewing Angle
113°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.02000$20.20
100$1.43280$143.28
500$1.16564$582.82
1,000$1.07761$1,077.61
2,000$1.00261$2,005.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79803$3,192.12
8,000$0.75202$6,016.16
12,000$0.72841$8,740.92
20,000$0.70174$14,034.80
28,000$0.68587$19,204.36
40,000$0.67040$26,816.00
100,000$0.65072$65,072.00
Manufacturers Standard Package