LED Lighting LUXEON 2835 White, Cool 5000K 3V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-50HGCA3500000

DigiKey Part Number
1416-2017-2-ND - Tape & Reel (TR)
1416-2017-1-ND - Cut Tape (CT)
1416-2017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-50HGCA3500000
Description
LED LUXEON COOL WHITE 5000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Cool 5000K 3V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
50lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
139 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,012
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.44400$14.44
100$1.01330$101.33
500$0.81618$408.09
1,000$0.75099$750.99
2,000$0.69527$1,390.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64789$2,591.56
8,000$0.60759$4,860.72
12,000$0.58691$7,042.92
20,000$0.56353$11,270.60
28,000$0.54962$15,389.36
40,000$0.53604$21,441.60
100,000$0.50606$50,606.00
Manufacturers Standard Package