

WSA48M-A10N | |
---|---|
DigiKey Part Number | 67-WSA48M-A10N-ND |
Manufacturer | |
Manufacturer Product Number | WSA48M-A10N |
Description | PBS 19MM SPDT 5A 28V UL61058 MOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.97000 | $158.97 |
10 | $137.19800 | $1,371.98 |
25 | $129.35120 | $3,233.78 |
50 | $123.70800 | $6,185.40 |
100 | $118.30260 | $11,830.26 |
250 | $111.50128 | $27,875.32 |
500 | $106.60626 | $53,303.13 |