
WD57M-113B | |
|---|---|
DigiKey Part Number | 67-WD57M-113B-ND |
Manufacturer | |
Manufacturer Product Number | WD57M-113B |
Description | SWITCH PUSHBUTTON 10MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.68000 | $57.68 |
| 10 | $49.76700 | $497.67 |
| 25 | $46.93080 | $1,173.27 |
| 50 | $44.88960 | $2,244.48 |
| 100 | $42.93410 | $4,293.41 |
| 300 | $40.00140 | $12,000.42 |
| 500 | $38.70392 | $19,351.96 |
| 1,000 | $37.00785 | $37,007.85 |

