W57M-213B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W57M-213B
ITW Lumex Switch

W57M-213B

DigiKey Part Number
67-W57M-213B-ND
Manufacturer
Manufacturer Product Number
W57M-213B
Description
PBS 16MM SPST 0.1A 48V MAINTAIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
10mA (AC)
Voltage Rating - AC
12 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.1 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.15mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.90000$140.90
10$121.58600$1,215.86
25$114.63680$2,865.92
50$109.63880$5,481.94
100$104.84810$10,484.81
250$98.82324$24,705.81
500$94.48686$47,243.43
Manufacturers Standard Package