
W49-115 | |
---|---|
DigiKey Part Number | 67-W49-115-ND |
Manufacturer | |
Manufacturer Product Number | W49-115 |
Description | SWITCH PUSHBUTTON 125MA 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.10000 | $66.10 |
10 | $57.08300 | $570.83 |
25 | $53.82480 | $1,345.62 |
50 | $51.48300 | $2,574.15 |
100 | $49.23730 | $4,923.73 |
300 | $45.87047 | $13,761.14 |
500 | $44.38144 | $22,190.72 |
1,000 | $43.91809 | $43,918.09 |