USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole
RPBU-01-S-A-VT
RPBU-01-S-A-VT

RPBU-01-S-A-VT

DigiKey Part Number
SAM12803-ND
Manufacturer
Manufacturer Product Number
RPBU-01-S-A-VT
Description
RECTANGULAR PANEL BOARD MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RPBU-01-S-A-VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tube
Number of Ports
1
Part Status
Active
Current Rating (Amps)
4.2A per Contact
Connector Type
USB-A (USB TYPE-A)
Shielding
Unshielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Insulation Color
Black
Mounting Type
Panel Mount, Through Hole
Base Product Number
Mounting Feature
Flange, Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$109.02000$109.02
10$105.65400$1,056.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.