


W49-113 | |
|---|---|
DigiKey Part Number | 67-W49-113-ND |
Manufacturer | |
Manufacturer Product Number | W49-113 |
Description | PBS 12MM SPST 0.1A 48V MOM PLAST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.34000 | $77.34 |
| 10 | $66.75300 | $667.53 |
| 25 | $62.94440 | $1,573.61 |
| 50 | $60.20320 | $3,010.16 |
| 100 | $57.57780 | $5,757.78 |
| 250 | $54.27556 | $13,568.89 |
| 500 | $51.89932 | $25,949.66 |
| 1,000 | $49.62228 | $49,622.28 |

