
W26-810 | |
|---|---|
DigiKey Part Number | 67-W26-810-ND |
Manufacturer | |
Manufacturer Product Number | W26-810 |
Description | SWITCH SNAP ACTION DPDT 6A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT (DB/DM) | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 8A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 510gf | |
Release Force | 142gf | |
Operating Position | 0.394" (10.0mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.020" (0.51mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.76000 | $209.76 |
| 10 | $181.00400 | $1,810.04 |
| 25 | $170.64960 | $4,266.24 |
| 50 | $163.19620 | $8,159.81 |
| 100 | $156.05740 | $15,605.74 |
| 300 | $145.34940 | $43,604.82 |
| 500 | $140.61354 | $70,306.77 |


