MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



SSL-LXA228GC-TR31 | |
|---|---|
DigiKey Part Number | 67-1391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228GC-TR31 |
Description | LED GREEN CLR ZBEND SMD BOT ENT |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |






