
SSL-LX5093SYD | |
---|---|
DigiKey Part Number | SSL-LX5093SYD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SYD |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.88900 | $28.89 |
100 | $2.07690 | $207.69 |
500 | $1.70996 | $854.98 |
1,000 | $1.58911 | $1,589.11 |
2,000 | $1.48637 | $2,972.74 |
5,000 | $1.37394 | $6,869.70 |
10,000 | $1.30375 | $13,037.50 |
25,000 | $1.22717 | $30,679.25 |