
SSL-LX5093SUGD | |
---|---|
DigiKey Part Number | SSL-LX5093SUGD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SUGD |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.89400 | $58.94 |
100 | $4.36050 | $436.05 |
500 | $3.67642 | $1,838.21 |
1,000 | $3.45242 | $3,452.42 |
2,000 | $3.26239 | $6,524.78 |
5,000 | $3.05481 | $15,274.05 |
10,000 | $2.92550 | $29,255.00 |
25,000 | $2.78459 | $69,614.75 |