
SSL-LX5093LGT | |
---|---|
DigiKey Part Number | 67-1109-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093LGT |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.74900 | $17.49 |
100 | $1.23660 | $123.66 |
500 | $1.00142 | $500.71 |
1,000 | $0.92390 | $923.90 |
2,000 | $0.85776 | $1,715.52 |
5,000 | $0.78527 | $3,926.35 |
10,000 | $0.73995 | $7,399.50 |
25,000 | $0.69044 | $17,261.00 |