
SSL-LX3353GD | |
|---|---|
DigiKey Part Number | SSL-LX3353GD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3353GD |
Description | LED GRN DIFF SQUARE TYPE LED T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.87100 | $18.71 |
| 100 | $1.32420 | $132.42 |
| 500 | $1.07536 | $537.68 |
| 1,000 | $0.99311 | $993.11 |
| 2,000 | $0.92302 | $1,846.04 |
| 5,000 | $0.84619 | $4,230.95 |
| 10,000 | $0.79817 | $7,981.70 |
| 25,000 | $0.74573 | $18,643.25 |










