



SSI-LXH9YD-150 | |
---|---|
DigiKey Part Number | 67-1161-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH9YD-150 |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 2.1V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $9.97600 | $99.76 |
100 | $7.55490 | $755.49 |
500 | $6.48340 | $3,241.70 |
1,000 | $6.13353 | $6,133.53 |
2,000 | $5.83700 | $11,674.00 |
5,000 | $5.51352 | $27,567.60 |
10,000 | $5.31219 | $53,121.90 |